
* Images are for reference only
AD5520JSTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5520JSTZ
- JLCPCB Part #
- C649777
- Package
- LQFP-64(10x10)
- Description
- 0℃~+70℃ 1 10000nV/℃ 20nA 3000pA 30V 5000uV 50pA/℃ 95dB Digital interface control、Programmable gain mode、Enable/shutdown function、Built-in current limiting / output protection LQFP-64(10x10) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$48.2587
3+
$44.6268
30+
$42.5530
Related Products
Welcome back, may I help you?