
* Images are for reference only
AD7677ACP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7677ACP
- JLCPCB Part #
- C7455197
- Package
- LFCSP-48-VQ(7x7)
- Description
- -40℃~+85℃ 1 16 1LSB 1MHz 4.75V~5.25V LFCSP-48-VQ(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.3661
203+
$55.2098
497+
$53.3649
1001+
$52.4529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?