
* Images are for reference only
AD7661ACP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7661ACP
- JLCPCB Part #
- C7459638
- Package
- LFCSP-48-VQ(7x7)
- Description
- -40℃~+85℃ 1 100kHz 16 2.5LSB 4.75V~5.25V SPI LFCSP-48-VQ(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8211
207+
$6.7121
506+
$6.4874
989+
$6.3766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?