
* Images are for reference only
AD545MH
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD545MH
- JLCPCB Part #
- C4366170
- Package
- TO-99-8
- Description
- -5V~18V 0℃~+70℃ 1 1V/us 1pA 250uV 36V 3uV/℃ 76dB TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6615
200+
$15.3499
500+
$14.8098
1000+
$14.5437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?