
* Images are for reference only
AD7542KNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7542KNZ
- JLCPCB Part #
- C651173
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 12 1LSB 2.5mA 2us 5V Current-Non-buffered PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.6468
200+
$22.3100
500+
$21.5249
1000+
$21.1379
Welcome back, may I help you?