
* Images are for reference only
AD7243ANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7243ANZ
- JLCPCB Part #
- C578401
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 10us 12 1LSB 5V~15V 7mA Serial Voltage Buffer PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9606
200+
$9.6603
500+
$9.3199
1000+
$9.1530
Welcome back, may I help you?