
* Images are for reference only
LTC2208IUP-14#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2208IUP-14#PBF
- JLCPCB Part #
- C679544
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1 1.5LSB 14、130MHz 3.135V~3.465V Parallel QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$244.0372
200+
$94.4400
500+
$91.1206
1000+
$89.4810
Welcome back, may I help you?