
* Images are for reference only
LTC3620EDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3620EDC#TRMPBF
- JLCPCB Part #
- C685295
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 15mA 2.9V~5.5V 50kHz Buck Buck Built-in Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.2750
10+
$9.0598
30+
$8.9153
100+
$8.7708
Related Products
Welcome back, may I help you?