
* Images are for reference only
AD7398WBRUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7398WBRUZ-RL7
- JLCPCB Part #
- C650911
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1.5LSB 12 3V~5V 4 6us SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4272
200+
$8.6793
500+
$8.3743
1000+
$8.2234
Welcome back, may I help you?