This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD1835AAS-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD1835AAS-REEL
JLCPCB Part #
C4990509
Package
MQFP-52(10x10)
Description
-40℃~+85℃ 3V~5.5V、4.5V~5.5V 48kHz~96kHz Encoder/decoder Serial MQFP-52(10x10) Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9063
200+ $6.5429
500+ $6.3125
800+ $6.1998

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons