
* Images are for reference only
TLV5627IPWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5627IPWG4
- JLCPCB Part #
- C1555149
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 0.3LSB 2.5us 2.7V~5.5V 4 8 SPI、MICROWIRE Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5916
180+
$2.5514
540+
$2.4617
990+
$2.4168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?