
* Images are for reference only
MAX5307EUE-TG077
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX5307EUE-TG077
- JLCPCB Part #
- C5668703
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 12 2.7V~5.5V 5us SPI、DSP Voltage Buffer ±1LSB、±1LSB TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.8739
200+
$9.9252
500+
$9.5929
1000+
$9.4291
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?