
* Images are for reference only
AD7395AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7395AR
- JLCPCB Part #
- C7452301
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.5LSB、2LSB 10 125uA 2 2.7V~5.5V 60us Serial Voltage Buffer SOIC-14 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0683
224+
$6.0122
504+
$5.8125
1008+
$5.7126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?