
* Images are for reference only
MAX6386XS44D3+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6386XS44D3+T
- JLCPCB Part #
- C5668879
- Package
- SC-70-4
- Description
- -40℃~+125℃@(Ta) 1 140ms 4.38V Active Low Open Drain Simple Reset/Power-On Reset SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2121
200+
$3.2769
500+
$3.1677
1000+
$3.1131
Related Products

MAX6384XS44D3+T
Analog Devices Inc./Maxim Integrated
$3.2576

MAX6389XS44D3+T
Analog Devices Inc./Maxim Integrated
$1.8672

MAX6387XS46D3+T
Analog Devices Inc./Maxim Integrated
$0.0782

MAX6837IXSD2+
Analog Devices Inc./Maxim Integrated
$1.6826

MAX6713REXS+T
Analog Devices Inc./Maxim Integrated
$2.6026

MAX6384XS28D2
Analog Devices Inc./Maxim Integrated
$3.1484
Welcome back, may I help you?