
* Images are for reference only
LTC3642EMS8E-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3642EMS8E-3.3#PBF
- JLCPCB Part #
- C685613
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(TJ) 1 3.3V 4.5V~45V 50mA Buck Buck Built-in Fixed Yes MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0859
200+
$1.9682
500+
$1.8992
1000+
$1.8655
Related Products
Welcome back, may I help you?