
* Images are for reference only
AD1994ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1994ACPZ
- JLCPCB Part #
- C4991523
- Package
- LFCSP-64-VQ(9x9)
- Description
- 2-Channel 25Wx2@6Ω 4.5V~5.5V Automatic mute/no-noise switch、Enable/shutdown function、Digitally programmable gain、Built-in audio processing LFCSP-64-VQ(9x9) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1598
200+
$1.2230
500+
$1.1795
1000+
$1.1586
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?