
* Images are for reference only
AD6600AST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD6600AST
- JLCPCB Part #
- C7455472
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 11 2 20MHz 4.75V~5.25V Parallel port LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$173.3473
203+
$69.1666
497+
$66.8552
1001+
$65.7132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?