
* Images are for reference only
AD6640ASTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD6640ASTZ
- JLCPCB Part #
- C650445
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 1 1.25LSB 12 4.75V~5.25V 65MHz Parallel port LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$173.2479
200+
$67.0454
500+
$64.6892
1000+
$63.5247
Related Products
Welcome back, may I help you?