
* Images are for reference only
AD1857JRS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1857JRS
- JLCPCB Part #
- C7459014
- Package
- SSOP-20
- Description
- 0℃~+70℃ 18 2 4.75V~5.25V 40ns I2S Voltage Buffer SSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2232
200+
$8.8671
500+
$8.5706
1000+
$8.4256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?