
* Images are for reference only
AD9054ABST-200
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9054ABST-200
- JLCPCB Part #
- C7457103
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 1LSB 200MHz 5V 8 8 Parallel port LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0189
200+
$7.9889
500+
$7.7214
1000+
$7.5893
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?