
* Images are for reference only
AD611JH/+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD611JH/+
- JLCPCB Part #
- C4366465
- Package
- TO-99
- Description
- 0℃~+70℃ 1 13V/us 16nV/√Hz@10kHz 20uV/℃ 25pA 2mV 74dB TO-99 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1214
200+
$0.8215
500+
$0.7925
1000+
$0.7780
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?