This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OP02DJ

Extended
Manufacturer
Analog Devices
MFR.Part #
OP02DJ
JLCPCB Part #
C4367138
Package
TO-99
Description
-22V~22V -55℃~+125℃ 1 100dB 22nV/√Hz@100Hz 2uV/℃ 44V 500V/ms 500uV 60nA TO-99 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0642
200+ $4.2814
500+ $4.1316
1000+ $4.0575

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons