
* Images are for reference only
LTC3864MPMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3864MPMSE#PBF
- JLCPCB Part #
- C686551
- Package
- MSOP-12-EP-0.65mm
- Description
- -55℃~+150℃@(TJ) 1 3.5V~60V 850kHz Buck Buck External No MSOP-12-EP-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3125
10+
$5.4347
30+
$4.8983
100+
$4.4505
Welcome back, may I help you?