
* Images are for reference only
AD9637BCPZ-80
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9637BCPZ-80
- JLCPCB Part #
- C578856
- Package
- LFCSP-64
- Description
- -40℃~+85℃ 0.5LSB 1.8V 12 2ppm/℃ 640MHz 71.5dB 8 80MHz Built-in Serial port Yes LFCSP-64 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$57.5290
30+
$55.5945
Related Products
Welcome back, may I help you?