
* Images are for reference only
AD547LH
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD547LH
- JLCPCB Part #
- C4370412
- Package
- TO-99-8
- Description
- 1.5mA 13V/us 1MHz 1uV/℃ 250uV 25pA 80dB Overvoltage protection、Zero drift / auto-zero TO-99-8 FET Input Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6219
200+
$6.8202
500+
$6.5794
1000+
$6.4622
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?