
* Images are for reference only
LTC1609ACSW#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1609ACSW#PBF
- JLCPCB Part #
- C676155
- Package
- SO-20-300mil
- Description
- 0℃~+70℃ 1 13mA 16 200kHz 2LSB 4.75V~5.25V 5ppm/℃ 87dB External、Built-in External、Built-in No Not supported SAR SPI SO-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$121.2368
30+
$115.4671
Related Products
Welcome back, may I help you?