
* Images are for reference only
AD549LH
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD549LH
- JLCPCB Part #
- C4368525
- Package
- TO-99-8
- Description
- -18V~-5V、5V~18V 0.04pA 0℃~+70℃ 1 100dB 15uV/℃ 36V 3V/us 500uV TO-99-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.2788
200+
$18.6831
500+
$18.0281
1000+
$17.7022
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?