
* Images are for reference only
LT1236ACN8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1236ACN8-5#PBF
- JLCPCB Part #
- C663216
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 1.5mA 10mA 2.2uVrms 3uVp-p 5V 5ppm/℃ 7.2V~40V Fixed Series ±0.05% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3740
200+
$2.8543
500+
$2.7544
1000+
$2.7045
Related Products
Welcome back, may I help you?