
* Images are for reference only
AD545JH
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD545JH
- JLCPCB Part #
- C4368192
- Package
- TO-99-8
- Description
- -5V~18V 0℃~+70℃ 1 1V/us 1mV 25uV/℃ 2pA 36V 66dB TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.0578
200+
$13.9550
500+
$13.4637
1000+
$13.2213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?