
* Images are for reference only
LT1175IS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1175IS8#TRPBF
- JLCPCB Part #
- C579684
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 20V 45uA 500mA 700mV@(500mA) Adjustable Negative Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$11.0901
10+
$9.5372
30+
$8.5916
100+
$7.7984
Related Products
Welcome back, may I help you?