
* Images are for reference only
AD7124-4BBCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7124-4BBCPZ
- JLCPCB Part #
- C650581
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+125℃ 19.2kHz 2.7V~3.6V 24 255uA 4 614.4kHz Built-in Built-in Built-in temperature sensor、Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter、Bipolar power supply SPI Sigma-Delta Support Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9772
10+
$10.5745
Related Products
Welcome back, may I help you?