
* Images are for reference only
AD3530BCBZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD3530BCBZ-RL7
- JLCPCB Part #
- C45615188
- Package
- WLCSP-25(2.2x2.1)
- Description
- -40℃~+125℃ 12us 2.7V~5.5V 2.8mA 3LSB 8 Power-on reset、Power-down mode、Programmable gain、Soft reset、Built-in reference source、Built-in temperature sensor SPI Voltage Buffer WLCSP-25(2.2x2.1) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$27.0316
Related Products
Welcome back, may I help you?