
* Images are for reference only
ICL8069CCZQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ICL8069CCZQ
- JLCPCB Part #
- C5224564
- Package
- TO-92A
- Description
- 0℃~+70℃ 1.23V 50ppm/℃ 50uA 5uVrms TO-92A Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?