
* Images are for reference only
LTC1410CG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1410CG#PBF
- JLCPCB Part #
- C675339
- Package
- SSOP-28
- Description
- 0℃~+70℃ 1 1.25MHz 12 1LSB 4.75V~5.25V Parallel port SSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7176
200+
$8.0178
500+
$7.7357
1000+
$7.5970
Related Products
Welcome back, may I help you?