
* Images are for reference only
LT6657BHMS8-3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6657BHMS8-3#PBF
- JLCPCB Part #
- C673453
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1.2mA 10mA 3.5V~40V 3V 3ppm/℃ Fixed Series ±0.1% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.9726
10+
$11.5571
Related Products
Welcome back, may I help you?