This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-89783012A

Extended
Manufacturer
Analog Devices
MFR.Part #
5962-89783012A
JLCPCB Part #
C4366396
Package
LCC-20(9x9)
Description
-1.5V~15V -55℃~+125℃ 100dB 2 20nA 36V 3uV/℃ 500uV 5V/ms LCC-20(9x9) Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 54

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.1248
200+ $10.4976
500+ $10.1288
1000+ $9.9468

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons