
* Images are for reference only
82036012A
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 82036012A
- JLCPCB Part #
- C4369464
- Package
- LCC-20(9x9)
- Description
- -20V~20V -55℃~+125℃ 1 110dB 200uV/℃ 3nA 40V 75uV LCC-20(9x9) Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1200
200+
$10.4951
500+
$10.1275
1000+
$9.9445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?