
* Images are for reference only
5962-87783012A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-87783012A
- JLCPCB Part #
- C4368293
- Package
- CLCC-20(8.9x8.9)
- Description
- -15V~15V -55℃~+125℃ 100dB 200nA 20V/us 4 6mV CLCC-20(8.9x8.9) Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8147
200+
$9.9901
500+
$9.6391
1000+
$9.4652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →