
* Images are for reference only
5962-89747012A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-89747012A
- JLCPCB Part #
- C4471567
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 1 20uA 23ns@5.5V,50pF 2V 3.84V 330mV 4.5V~5.5V 4mA 4mA 54HCT 6 800mV LCC-20(8.9x8.9) Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6473
200+
$11.0867
500+
$10.6964
1000+
$10.5053
Welcome back, may I help you?