
* Images are for reference only
5962-8964101CA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8964101CA
- JLCPCB Part #
- C4369902
- Package
- CERDIP-14
- Description
- -18V~18V -55℃~+125℃ 1 109dB 13nV/√Hz@1kHz 1mV 300V/us 35uA 36V 5uV/℃ CERDIP-14 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.9252
200+
$23.5783
500+
$22.7499
1000+
$22.3405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?