
* Images are for reference only
HMC987LP5E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC987LP5E
- JLCPCB Part #
- C1520063
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 3V~3.6V 8GHz QFN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4455
10+
$8.1210
30+
$7.3138
100+
$6.6370
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?