
* Images are for reference only
AD774BJNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD774BJNZ
- JLCPCB Part #
- C651513
- Package
- PDIP-28
- Description
- 0℃~+70℃ 12 1LSB 5V~15V Parallel port PDIP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.1411
200+
$29.0794
500+
$28.0563
1000+
$27.5520
Related Products
Welcome back, may I help you?