
* Images are for reference only
AD580UH/883B
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD580UH/883B
- JLCPCB Part #
- C1530603
- Package
- TO-52
- Description
- -55℃~+125℃@(Ta) 1.5mA 10mA 10ppm/℃ 2.5V 4.5V~30V 8uVp-p Fixed Series ±0.4% TO-52 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.9573
30+
$99.7979
Related Products
Welcome back, may I help you?