
* Images are for reference only
AD5761BRUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5761BRUZ-RL7
- JLCPCB Part #
- C650245
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 16 2LSB 4.75V~30V 5.1mA 7.5us SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$12.4754
10+
$10.8010
30+
$9.7816
100+
$8.9259
Related Products
Welcome back, may I help you?