This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5962-8773802GA

Extended
Manufacturer
Analog Devices
MFR.Part #
5962-8773802GA
JLCPCB Part #
C577940
Package
TO-99-8
Description
-22V~22V -25℃~+85℃ 1 100dB 13V/us 18nV/√Hz@10Hz 25uV 300nV/℃ 44V 4nA TO-99-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.2217
10+ $48.5229

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons