
* Images are for reference only
ADP1111ANZ-5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1111ANZ-5
- JLCPCB Part #
- C658702
- Package
- PDIP-8
- Description
- 0℃~+70℃@(TA) 1 2V~30V 5V 72kHz Boost、Buck Buck、Boost Built-in Fixed No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$16.2749
10+
$15.5412
30+
$14.2697
100+
$13.1619
Related Products
Welcome back, may I help you?