
* Images are for reference only
AD588SQ/883B
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD588SQ/883B
- JLCPCB Part #
- C3680181
- Package
- CERDIP-16
- Description
- -55℃~+125℃@(Ta) 10mA 10mA 6ppm/℃ Adjustable Series CERDIP-16 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.8888
200+
$32.0779
500+
$30.9500
1000+
$30.3925
Related Products
Welcome back, may I help you?