
* Images are for reference only
5962-8771601EA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8771601EA
- JLCPCB Part #
- C648687
- Package
- CDIP-16
- Description
- -15V~15V -55℃~+125℃ 400Ω 8 8:1 CDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.7771
200+
$31.2606
500+
$30.1608
1000+
$29.6181
Welcome back, may I help you?