
* Images are for reference only
SW7510BQ/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SW7510BQ/883C
- JLCPCB Part #
- C3657451
- Package
- CDIP-16
- Description
- -15V~15V -55℃~+125℃ 100Ω 14pF 1:1 4 450ns 550ns CDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5935
200+
$13.0003
500+
$12.5444
1000+
$12.3189
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?