
* Images are for reference only
LT3519EMS-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3519EMS-2#PBF
- JLCPCB Part #
- C670909
- Package
- MSOP-16
- Description
- -40℃~+125℃ 1 2.2MHz 3V~30V 750mA Analog、PWM Built-in DC-DC SEPIC、Buck、Boost Under Voltage Protection MSOP-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$10.0994
10+
$9.8771
30+
$9.7289
100+
$9.5807
Welcome back, may I help you?